Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoRHEL81H334K1A2H03BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78Y9545
Product RangeRHE Series
Your Part Number
383 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 10+ | $0.444 |
| 25+ | $0.408 |
| 50+ | $0.374 |
| 100+ | $0.338 |
| 500+ | $0.255 |
| 1000+ | $0.247 |
| 2500+ | $0.237 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoRHEL81H334K1A2H03BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78Y9545
Product RangeRHE Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX8L
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product RangeRHE Series
Product Diameter-
Product Length4mm
Product Width2.5mm
Product Height3.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X8L
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Product Range
RHE Series
Product Length
4mm
Product Height
3.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
