Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB16M000FXN02R0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel63AK7141
Re-Reel63AK7140RL
Cut Tape63AK7140
Product RangeXRCGB Series
Your Part Number
770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.343 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.343 |
| 50+ | $0.282 |
| 100+ | $0.279 |
| 250+ | $0.275 |
| 500+ | $0.264 |
| 1000+ | $0.254 |
| 2500+ | $0.249 |
| 5000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.243 |
| 6000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB16M000FXN02R0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel63AK7141
Re-Reel63AK7140RL
Cut Tape63AK7140
Product RangeXRCGB Series
Technical Datasheet
Product RangeXRCGB Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -40ppm
Frequency Stability + / -40ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XRCGB Series
Crystal Frequency
16MHz
Frequency Stability + / -
40ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Frequency Nom
16MHz
Frequency Tolerance + / -
40ppm
Load Capacitance
10pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
