Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB24M000F1SBDR0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79AK9376RL
Cut Tape79AK9376
Product RangeXRCGB Series
Your Part Number
2,255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.361 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.361 |
| 10+ | $0.315 |
| 15+ | $0.307 |
| 25+ | $0.300 |
| 50+ | $0.288 |
| 125+ | $0.278 |
| 250+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB24M000F1SBDR0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79AK9376RL
Cut Tape79AK9376
Product RangeXRCGB Series
Frequency Nom24MHz
Product RangeXRCGB Series
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
105°C
Product Range
XRCGB Series
Frequency Tolerance + / -
10ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
