Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.950 |
| 10+ | $71.520 |
| 25+ | $70.610 |
| 50+ | $68.980 |
| 100+ | $64.760 |
| 250+ | $58.100 |
| 500+ | $51.720 |
Price for:Each
Minimum: 1
Multiple: 1
$77.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST2818M1006-BCopy
Newark Part No.42M2600
Technical Datasheet
Stepper Motor TypeDouble Shaft, Hybrid
Motor Size28mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max7.5N-cm
Current Rating950mA
Voltage Rating Max3.23VDC
No. of Wires6
External Length44.5mm
Shaft Diameter5mm
Product Range-
Shaft Length20mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stepper Motor Type
Double Shaft, Hybrid
Coil Type
Bipolar, Unipolar
Torque Max
7.5N-cm
Voltage Rating Max
3.23VDC
External Length
44.5mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
28mm
Step Angle
1.8°
Current Rating
950mA
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
