Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM 3-1879216-3 SMD Chip Resistor, 160 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film](https://mexico.newark.com/productimages/standard/en_US/52AK7692-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part No3-1879216-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel94X4815RL
Cut Tape94X4815
Product RangeCPF Series
Your Part Number
900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.454 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.454 |
| 25+ | $0.409 |
| 100+ | $0.376 |
| 250+ | $0.334 |
| 500+ | $0.300 |
| 1000+ | $0.262 |
| 2500+ | $0.226 |
| 5000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part No3-1879216-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel94X4815RL
Cut Tape94X4815
Product RangeCPF Series
Technical Datasheet
Resistance160kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
160kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
CPF Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 3-1879216-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
