Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCFR25J10KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20R0640
Product RangeCFR Series
Also Known As1623930-3
Your Part Number
7,687 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.109 |
| 10+ | $0.068 |
| 25+ | $0.057 |
| 50+ | $0.051 |
| 100+ | $0.046 |
| 500+ | $0.035 |
| 1000+ | $0.032 |
| 2500+ | $0.031 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCFR25J10KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20R0640
Product RangeCFR Series
Also Known As1623930-3
Technical Datasheet
Resistance10kohm
Product RangeCFR Series
Power Rating330mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Film
Temperature Coefficient0ppm/°C to +450ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type CFR series is a carbon film fixed resistor. The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force-fitted to the element prior to spiraling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Typical applications include audio, communications, measurement and computing.
- Low cost and high reliability
- High power to size ratio
- E24 range series resistor
- Operating temperature range from -55 to +155°C
- Minimum insulation resistance is 10000Mohm
Technical Specifications
Resistance
10kohm
Power Rating
330mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
High Reliability
Product Length
6.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CFR Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
0ppm/°C to +450ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CFR25J10K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
