Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH2512J-LAB-KIT
Newark Part No.51AH8066
Product RangeCRGH Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.630 |
| 5+ | $48.630 |
| 10+ | $48.630 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$48.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH2512J-LAB-KIT
Newark Part No.51AH8066
Product RangeCRGH Series
Technical Datasheet
Power Rating2W
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit6300
Product RangeCRGH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CRGH2512 series is a high power thick film chip power resistor. The resistive element is screen printed and fired, and a passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.
- High power to size ratio
- Ideally suited to industrial and general purpose use
- Temperature range from -55°C to 155°C
Technical Specifications
Kit Contents
100-Pcs of Each 63 Values CRGH Series 2512Size, 5%, 10 OHM-1M OHM Thick Film Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
6300
SVHC
No SVHC (25-Jun-2025)
Power Rating
2W
Resistance Tolerance
± 5%
Product Range
CRGH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability