Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | ROX2SJ180RCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34R4829 |
| Product Range | ROX Series |
| Your Part Number | |
| Technical Datasheet |
4,008 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.181 |
| 20+ | $0.164 |
| 30+ | $0.147 |
| 50+ | $0.138 |
| 100+ | $0.127 |
| 250+ | $0.117 |
| 500+ | $0.111 |
| 1000+ | $0.101 |
Price for:Each
Minimum: 10
Multiple: 10
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | ROX2SJ180RCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34R4829 |
| Product Range | ROX Series |
| Technical Datasheet | |
| Resistance | 180ohm |
| Product Range | ROX Series |
| Power Rating | 2W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Oxide |
| Temperature Coefficient | ± 350ppm/°C |
| Resistor Type | Flame Proof |
| Product Diameter | 5mm |
| Product Length | 12mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 235°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 180ohm |
|---|---|
| Power Rating | 2W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Oxide |
| Resistor Type | Flame Proof |
| Product Length | 12mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | ROX Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 350ppm/°C |
| Product Diameter | 5mm |
| Product Width | - |
| Operating Temperature Max | 235°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ROX2SJ180R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
