Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoRR03J15KTBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21R3270
Product RangeRR Series
Also Known As1-1879355-4
Your Part Number
1,689 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 10+ | $0.238 |
| 25+ | $0.202 |
| 50+ | $0.166 |
| 100+ | $0.135 |
| 500+ | $0.116 |
| 1000+ | $0.098 |
| 2500+ | $0.096 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoRR03J15KTBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21R3270
Product RangeRR Series
Also Known As1-1879355-4
Technical Datasheet
Resistance15kohm
Product RangeRR Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyMetal Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter5mm
Product Length15mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for RR03J15KTB
1 Product Found
Technical Specifications
Resistance
15kohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RR Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 300ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
