Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoYR1B10K7CCCopy
Newark Part No.20R9241
Product RangeR Series
Also Known As5-1676915-5, YR1 0.1% 10K7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.319 |
| 2500+ | $0.301 |
| 5000+ | $0.283 |
Price for:Each
Minimum: 2000
Multiple: 1000
$638.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoYR1B10K7CCCopy
Newark Part No.20R9241
Product RangeR Series
Also Known As5-1676915-5, YR1 0.1% 10K7
Technical Datasheet
Resistance10.7kohm
Product RangeR Series
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Temperature Coefficient± 15ppm/°C
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Resistance
10.7kohm
Resistance Tolerance
± 0.1%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 15ppm/°C
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Power Rating
250mW
Voltage Rating
250V
Resistor Technology
Metal Film
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
