Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNETGEAR
Manufacturer Part NoGC110P-100NASCopy
Newark Part No.83AC7039
Product RangeGC110P Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNETGEAR
Manufacturer Part NoGC110P-100NASCopy
Newark Part No.83AC7039
Product RangeGC110P Series
Technical Datasheet
No. of Ports10Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Fast Ethernet
Ethernet Switch MountingDesktop / Wall
Port TypesRJ45 x 8
Input Voltage TypeVDC
Product RangeGC110P Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Ports
10Ports
Ethernet Switch Type
Managed PoE Fast Ethernet
Port Types
RJ45 x 8
Product Range
GC110P Series
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Desktop / Wall
Input Voltage Type
VDC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
