Print Page
95 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.910 | $2.800 |
| 10+ | $3.680 | $2.800 |
| 25+ | $3.640 | $2.800 |
| 50+ | $3.600 | $2.800 |
| 100+ | $3.550 | $2.800 |
| 250+ | $3.390 | $2.800 |
| 500+ | $3.270 | $2.800 |
| 1000+ | $3.090 | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBNC75BTU11Copy
Newark Part No.13C6522
Product RangerearTWIST
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1694A
Contact MaterialBrass
Frequency Max-
Connector MountingCable Mount
Product RangerearTWIST
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NBNC75BTU11 is a straight BNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for Belden 1694A, CommScope 5765, Gepco VSD2001, Suhner S05163-02 and Suhner S05133-07 cable. It offers a true 75Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers colour coding.
- Excellent cable protection and retention
- Ideal for recessed bulkheads where access to head of connector might be an issue
- True 75Ω design meets the stringent HDTV/DVD requirements
- Avoids tilting due to side forces to protect contacts from deformation
- Snug-fit centre pin insert provides tactile feedback
- Shield and jacket crimp technology prevents problem of exposed grounding braid on cable assemblies
- Precise Swiss machined brass parts for outstanding durability
- ≤ 3mΩ Contact resistance
- > 5GΩ insulation resistance
- PTFE PTFE insulator
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1694A
Frequency Max
-
Product Range
rearTWIST
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

