Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No2N7002NXBKRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6740
Re-Reel29AH8644RL
Cut Tape29AH8644
Your Part Number
9,451 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.266 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 50+ | $0.168 |
| 100+ | $0.105 |
| 250+ | $0.092 |
| 500+ | $0.077 |
| 1000+ | $0.069 |
| 2500+ | $0.068 |
| 5000+ | $0.066 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.051 |
| 6000+ | $0.048 |
| 12000+ | $0.044 |
| 18000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2N7002NXBKRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6740
Re-Reel29AH8644RL
Cut Tape29AH8644
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id270mA
Drain Source On State Resistance2.8ohm
On Resistance Rds(on)2.2ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd310mW
Gate Source Threshold Voltage Max1.6V
Power Dissipation310mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2.8ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
270mA
On Resistance Rds(on)
2.2ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
310mW
Power Dissipation
310mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2N7002NXBKR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
