Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No2PD601ART-QRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AK1731RL
Cut Tape25AK1731
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.415 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.415 |
| 10+ | $0.251 |
| 25+ | $0.216 |
| 50+ | $0.179 |
| 100+ | $0.155 |
| 250+ | $0.140 |
| 500+ | $0.123 |
| 1000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2PD601ART-QRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AK1731RL
Cut Tape25AK1731
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE210hFE
DC Current Gain hFE Min210hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Continuous Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE Min
210hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
100mA
Power Dissipation
250mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
210hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
