Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC4046AD,653Copy
Newark Part No.
Full Reel30AK2952
Re-Reel08AK8499
Cut Tape08AK8499
Your Part Number
6,035 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.020 | $5.10 |
| Total Price | $5.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.413 |
| 5000+ | $0.398 |
| 10000+ | $0.386 |
| 15000+ | $0.384 |
| 25000+ | $0.383 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4046AD,653Copy
Newark Part No.
Full Reel30AK2952
Re-Reel08AK8499
Cut Tape08AK8499
Technical Datasheet
Supply Voltage Min4.5V
Frequency21MHz
PLL TypeFrequency Synthesis & VCO
Supply Voltage Max5.5V
PLL Case StyleSOIC
No. of Pins16Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
4.5V
PLL Type
Frequency Synthesis & VCO
PLL Case Style
SOIC
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Frequency
21MHz
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Alternatives for 74HC4046AD,653
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
