Print Page
Image is for illustrative purposes only. Please refer to product description.

915 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 10+ | $0.684 |
| 25+ | $0.609 |
| 50+ | $0.568 |
| 100+ | $0.527 |
| 250+ | $0.488 |
| 500+ | $0.466 |
| 1000+ | $0.448 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT257D,653Copy
Newark Part No.74AH2367
Technical Datasheet
Logic Family / Base Number74HCT257
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT257
No. of Channels
4Channels
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
Logic Case Style
SOIC
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
