
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.120 | $11.12 |
| Total Price | $11.12 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 10+ | $7.900 |
| 25+ | $7.120 |
| 50+ | $6.660 |
| 100+ | $6.240 |
| 250+ | $5.820 |
| 500+ | $5.560 |
| 1000+ | $5.380 |
Product Information
Product Overview
74LVC157APW,118 is a quad 2-input multiplexer. This device features select (S) and enable active-low E inputs. A HIGH on S selects data source 1, a LOW data source 0. A HIGH on active-low E forces all the outputs (1Y to 4Y) LOW. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Overvoltage tolerant inputs to 5.5V
- CMOS low power consumption, direct interface with TTL levels
- Input leakage current is ±0.1μA typical at (VCC = 3.6V; VI = 5.5V or GND, -40°C to +85°C)
- Supply current is 0.1μA typical at (VCC = 3.6V; VI = VCC or GND; IO = 0A, -40°C to +85°C)
- Input capacitance is 5pF typical at (VCC = 0V to 3.6V; VI = GND to VCC, -40°C to +85°C)
- Propagation delay is 16ns typical at (VCC = 1.2V, -40°C to +85°C)
- Output skew time is 1ns maximum at (VCC = 3V to 3.6V, -40°C to +85°C)
- Wide supply voltage range from 1.65V to 3.6V
- Operating temperature range from -40°C to +125°C
- TSSOP16 package
Technical Specifications
74LVC157
4Channels
1.2V
TSSOP
16Pins
74157
125°C
-
MSL 1 - Unlimited
Multiplexer
2:1
3.6V
TSSOP
74LVC
-40°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74LVC157APW,118
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
