
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.187 | $0.19 |
| Total Price | $0.19 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.187 |
| 50+ | $0.110 |
| 100+ | $0.093 |
| 250+ | $0.086 |
| 500+ | $0.081 |
| 1000+ | $0.076 |
| 2500+ | $0.075 |
| 5000+ | $0.073 |
| Quantity | Price |
|---|---|
| 3000+ | $0.074 |
| 9000+ | $0.072 |
| 15000+ | $0.071 |
Product Information
Product Overview
74LVC1G80GV,125 is a single positive-edge triggered D-type flip-flop. Data at the D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and its complement will appear at the Q output. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 5.5V
- Overvoltage tolerant inputs to 5.5V, high noise immunity
- CMOS low power dissipation, direct interface with TTL levels
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 250mA, complies with JEDEC standard
- Input leakage current is ±0.1μA typ at (VI = 5.5V or GND; VCC = 0V to 5.5V, Tamb = -40°C to +85°C)
- Supply current is 0.1μA typ at (VI = 5.5V or GND;VCC = 1.65V to 5.5V;IO = 0A,Tamb = -40°C to +85°C)
- Input capacitance is 5pF typical at (VCC = 3.3V; VI = GND to VCC, Tamb = -40°C to +85°C)
- Propagation delay is 3.4ns typ at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, 5-lead SC-74A package
Technical Specifications
74LVC1G80
-
50mA
SC-74A
Positive Edge
1.65V
74LVC
-40°C
-
-
No SVHC (25-Jun-2025)
D
200MHz
SC-74A
5Pins
Inverted
5.5V
741G80
125°C
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
