Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.408 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.408 |
| 15+ | $0.320 |
| 25+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC52-10PASXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel98Y2105RL
Cut Tape98Y2105
Product RangeBC52
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation420mW
Power Dissipation Pd420mW
Transistor Case StyleDFN2020D
Transistor MountingSurface Mount
DC Current Gain hFE63hFE
No. of Pins3Pins
Transition Frequency145MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBC52
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
1A
Power Dissipation Pd
420mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
BC52
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Continuous Collector Current
1A
Power Dissipation
420mW
Transistor Case Style
DFN2020D
DC Current Gain hFE
63hFE
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

