Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.861 | $4.30 |
| Total Price | $4.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.861 |
| 15+ | $0.601 |
| 25+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC55PASXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel98Y2116RL
Cut Tape98Y2116
Product RangeBC55
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation Pd420mW
Power Dissipation420mW
Transistor Case StyleDFN2020D
DC Collector Current1A
DC Current Gain hFE40hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeBC55
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation Pd
420mW
Transistor Case Style
DFN2020D
DC Current Gain hFE
40hFE
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
BC55
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
1A
Power Dissipation
420mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

