Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.879 | $4.40 |
| Total Price | $4.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.879 |
| 15+ | $0.615 |
| 25+ | $0.602 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC68-25PASXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel98Y2120RL
Cut Tape98Y2120
Product RangeBC68
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current2A
Power Dissipation Pd420mW
Power Dissipation420mW
Transistor Case StyleDFN2020D
DC Collector Current2A
DC Current Gain hFE160hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency170MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product RangeBC68
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
Power Dissipation Pd
420mW
Transistor Case Style
DFN2020D
DC Current Gain hFE
160hFE
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
BC68
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
2A
Power Dissipation
420mW
DC Collector Current
2A
Transistor Mounting
Surface Mount
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

