Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC858W,115Copy
Newark Part No.
Full Reel97AK5944
Re-Reel84Y9609
Cut Tape84Y9609
Your Part Number
2,674 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.238 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.238 |
| 10+ | $0.148 |
| 25+ | $0.129 |
| 50+ | $0.110 |
| 100+ | $0.092 |
| 250+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.044 |
| 6000+ | $0.041 |
| 12000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC858W,115Copy
Newark Part No.
Full Reel97AK5944
Re-Reel84Y9609
Cut Tape84Y9609
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo-30V
Collector Emitter Voltage Max-30V
Transition Frequency100MHz
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current-100mA
Continuous Collector Current-100mA
DC Current Gain hFE800hFE
Transistor Case StyleSOT-323
RF Transistor CaseSOT-323
No. of Pins3Pins
DC Current Gain hFE Min800hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
-30V
Power Dissipation Pd
200mW
DC Collector Current
-100mA
DC Current Gain hFE
800hFE
RF Transistor Case
SOT-323
DC Current Gain hFE Min
800hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
-30V
Transition Frequency
100MHz
Power Dissipation
200mW
Continuous Collector Current
-100mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BC858W,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
