Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC868,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.93X3934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.273 |
| 2000+ | $0.258 |
| 4000+ | $0.243 |
| 6000+ | $0.227 |
| 10000+ | $0.208 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$273.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC868,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.93X3934
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current2A
Power Dissipation Pd500mW
Power Dissipation500mW
DC Collector Current2A
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency170MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
Power Dissipation Pd
500mW
DC Collector Current
2A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
2A
Power Dissipation
500mW
Transistor Case Style
SOT-89
DC Current Gain hFE
40hFE
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
