Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCP52-16,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W1850
Re-Reel37K9363RL
Cut Tape37K9363
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.166 | $0.00 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 50+ | $0.452 |
| 100+ | $0.295 |
| 250+ | $0.261 |
| 500+ | $0.227 |
| 1000+ | $0.223 |
| 2500+ | $0.217 |
| 5000+ | $0.213 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.166 |
| 3000+ | $0.163 |
| 5000+ | $0.160 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP52-16,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W1850
Re-Reel37K9363RL
Cut Tape37K9363
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd650mW
Power Dissipation650mW
Transistor Case StyleSOT-223
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency145MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Continuous Collector Current
1A
Power Dissipation
650mW
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
1A
Power Dissipation Pd
650mW
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
