Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.708 | $3.54 |
| Total Price | $3.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.708 |
| 50+ | $0.445 |
| 100+ | $0.288 |
| 250+ | $0.254 |
| 500+ | $0.220 |
| 1000+ | $0.197 |
| 2500+ | $0.193 |
| 5000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP52TFCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel23AH2904RL
Cut Tape23AH2904
Product RangeBCP52T
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd1.3W
Power Dissipation1.3W
Transistor Case StyleSOT-223
DC Current Gain hFE63hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency140MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCP52T
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
1A
Power Dissipation
1.3W
DC Current Gain hFE
63hFE
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Product Range
BCP52T
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
DC Collector Current
1A
Power Dissipation Pd
1.3W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

