Print Page
29 In Stock
169,520 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.176 | $0.00 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.908 |
| 10+ | $0.563 |
| 25+ | $0.488 |
| 50+ | $0.412 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.176 |
| 2000+ | $0.168 |
| 4000+ | $0.164 |
| 6000+ | $0.158 |
| 10000+ | $0.144 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP53-16,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W1851
Re-Reel25M7671RL
Cut Tape25M7671
Product RangeBCP53
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd650mW
Power Dissipation650mW
Transistor Case StyleSOT-223
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency145MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBCP53
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation
650mW
DC Current Gain hFE
100hFE
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
BCP53
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
Power Dissipation Pd
650mW
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

