Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.047 |
| 9000+ | $0.044 |
| 15000+ | $0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS138P 215.Copy
Newark Part No.14AC8648
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id360mA
Drain Source On State Resistance0.9ohm
On Resistance Rds(on)0.9ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd350mW
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1.2V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.9ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
350mW
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
360mA
On Resistance Rds(on)
0.9ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
Power Dissipation
350mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BSS138P 215.
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
