Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSS84AKM,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4570
Re-Reel58T9004RL
Cut Tape58T9004
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.486 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.486 |
| 50+ | $0.299 |
| 100+ | $0.188 |
| 250+ | $0.164 |
| 500+ | $0.139 |
| 1000+ | $0.124 |
| 2500+ | $0.110 |
| 5000+ | $0.097 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.093 |
| 20000+ | $0.087 |
| 40000+ | $0.083 |
| 60000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS84AKM,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4570
Re-Reel58T9004RL
Cut Tape58T9004
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id230mA
Drain Source On State Resistance7.5ohm
On Resistance Rds(on)4.5ohm
Transistor Case StyleSOT-883
Transistor MountingSurface Mount
Power Dissipation Pd350mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
7.5ohm
Transistor Case Style
SOT-883
Power Dissipation Pd
350mW
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
230mA
On Resistance Rds(on)
4.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
