Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK6D43-40PXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel69AC2487
Cut Tape69AC2487
Your Part Number
10,315 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.840 | $9.20 |
| Total Price | $9.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.840 |
| 10+ | $1.140 |
| 25+ | $1.000 |
| 50+ | $0.863 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D43-40PXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel69AC2487
Cut Tape69AC2487
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id14A
Drain Source On State Resistance0.03ohm
On Resistance Rds(on)0.03ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Power Dissipation Pd15W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation15W
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.03ohm
Transistor Case Style
SOT-1220
Power Dissipation Pd
15W
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
14A
On Resistance Rds(on)
0.03ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
15W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
