Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9K29-100E,115Copy
Newark Part No.73AH9801
Product RangeTrenchMOS Series
Your Part Number
1,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $2.390 |
| 25+ | $2.160 |
| 50+ | $1.880 |
| 100+ | $1.620 |
| 250+ | $1.450 |
| 500+ | $1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K29-100E,115Copy
Newark Part No.73AH9801
Product RangeTrenchMOS Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id30A
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel0.0227ohm
Drain Source On State Resistance P Channel0.0227ohm
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel68W
Power Dissipation P Channel68W
Operating Temperature Max175°C
Product RangeTrenchMOS Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
30A
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
0.0227ohm
No. of Pins
8Pins
Power Dissipation P Channel
68W
Product Range
TrenchMOS Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
0.0227ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
68W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
