Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX384-A5V6XCopy
Newark Part No.32AK4834
Product RangeBZX384 Series
Your Part Number
2,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $34.000 |
| 10+ | $27.000 |
| 25+ | $23.200 |
| 50+ | $20.200 |
| 100+ | $16.760 |
| 250+ | $14.320 |
| 500+ | $11.000 |
| 1000+ | $8.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX384-A5V6XCopy
Newark Part No.32AK4834
Product RangeBZX384 Series
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation300mW
Diode Case StyleSC-76
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX384 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SC-76
Operating Temperature Max
150°C
Product Range
BZX384 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
