Print Page
5,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $29.000 | $145.00 |
| Total Price | $145.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $29.000 |
| 10+ | $17.920 |
| 25+ | $15.760 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.253 |
| 6000+ | $0.243 |
| 12000+ | $0.230 |
| 18000+ | $0.217 |
| 30000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84-A6V2,215Copy
Newark Part No.
Full Reel93X4152
Re-Reel06AC2955
Cut Tape06AC2955
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84-A6V2,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

