Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBHV8560ZXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5908
Re-Reel82Y7115RL
Cut Tape82Y7115
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $0.916 |
| 100+ | $0.622 |
| 250+ | $0.559 |
| 500+ | $0.495 |
| 1000+ | $0.454 |
| 2500+ | $0.444 |
| 5000+ | $0.436 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.334 |
| 3000+ | $0.329 |
| 5000+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV8560ZXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5908
Re-Reel82Y7115RL
Cut Tape82Y7115
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Continuous Collector Current500mA
Power Dissipation650mW
Power Dissipation Pd650mW
DC Collector Current500mA
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE70hFE
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
600V
Power Dissipation
650mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
70hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
600V
Continuous Collector Current
500mA
Power Dissipation Pd
650mW
Transistor Case Style
SOT-223
DC Current Gain hFE
70hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
