Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBHV9050T,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4509
Re-Reel84R0183RL
Cut Tape84R0183
Your Part Number
4 In Stock
47,970 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.931 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 50+ | $0.656 |
| 100+ | $0.439 |
| 250+ | $0.381 |
| 500+ | $0.321 |
| 1000+ | $0.249 |
| 2500+ | $0.227 |
| 5000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.232 |
| 9000+ | $0.228 |
| 15000+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9050T,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4509
Re-Reel84R0183RL
Cut Tape84R0183
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo500V
Collector Emitter Voltage Max500V
DC Collector Current150mA
Continuous Collector Current150mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBHV9050T is a 150mA PNP breakthrough-in small signal (BISS) Transistor in a medium power surface-mount plastic package.
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- AEC-Q101 qualified
- NPN complement is PMBTA45
- LL Marking code
Applications
Industrial, Lighting, Automotive, Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
500V
Continuous Collector Current
150mA
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
500V
DC Collector Current
150mA
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
