Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBHV9050Z,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4510
Re-Reel27T2925RL
Cut Tape27T2925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.993 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.993 |
| 50+ | $0.649 |
| 100+ | $0.448 |
| 250+ | $0.405 |
| 500+ | $0.361 |
| 1000+ | $0.354 |
| 2500+ | $0.347 |
| 5000+ | $0.340 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.367 |
| 3000+ | $0.359 |
| 5000+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9050Z,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4510
Re-Reel27T2925RL
Cut Tape27T2925
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max500V
Collector Emitter Voltage V(br)ceo500V
DC Collector Current250mA
Continuous Collector Current250mA
Power Dissipation Pd700mW
Power Dissipation700mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBHV9050Z is a 250mA PNP breakthrough-in small signal (BISS) Transistor in a medium power surface-mount plastic package with increased heat-sink.
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- AEC-Q101 qualified
- V9050Z Marking code
Applications
Industrial, Lighting, Automotive, Motor Drive & Control, Power Management, Communications & Networking
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
500V
Continuous Collector Current
250mA
Power Dissipation
700mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
500V
DC Collector Current
250mA
Power Dissipation Pd
700mW
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
