Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBHV9115X,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel84R0185RL
Cut Tape84R0185
Your Part Number
4 In Stock
2,672 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.809 |
| 100+ | $0.520 |
| 250+ | $0.459 |
| 500+ | $0.396 |
| 1000+ | $0.389 |
| 2500+ | $0.381 |
| 5000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9115X,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel84R0185RL
Cut Tape84R0185
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max150V
Collector Emitter Voltage V(br)ceo150V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation520mW
Power Dissipation Pd520mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency115MHz
DC Current Gain hFE Min220hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBHV9115X is a 1A PNP breakthrough-in small signal (BISS) Transistor in a small and flat surface-mount plastic package. It offers collector pad for good heat transfer.
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- 4G Marking code
Applications
Industrial, Lighting, Automotive, Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
150V
Continuous Collector Current
1A
Power Dissipation Pd
520mW
Transistor Mounting
Surface Mount
Transition Frequency
115MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
150V
DC Collector Current
1A
Power Dissipation
520mW
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
220hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
