Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS303PZ,135Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4513
Re-Reel03AJ2481RL
Cut Tape03AJ2481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.460 | $12.30 |
| Total Price | $12.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.460 |
| 10+ | $1.530 |
| 25+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.554 |
| 8000+ | $0.531 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS303PZ,135Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4513
Re-Reel03AJ2481RL
Cut Tape03AJ2481
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current5.3A
DC Collector Current5.3A
Power Dissipation Pd700mW
Power Dissipation700mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE400hFE
DC Current Gain hFE Min400hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
DC Collector Current
5.3A
Power Dissipation
700mW
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
DC Current Gain hFE Min
400hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
5.3A
Power Dissipation Pd
700mW
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE
400hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
