Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS304PX,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.34R4411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.787 |
| 100+ | $0.514 |
| 500+ | $0.399 |
| 1000+ | $0.314 |
| 2500+ | $0.307 |
| 10000+ | $0.301 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS304PX,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.34R4411
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current4.2A
DC Collector Current4.2A
Power Dissipation Pd600mW
Power Dissipation600mW
Transistor Case StyleSOT-89
DC Current Gain hFE295hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min295hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
4.2A
Power Dissipation
600mW
DC Current Gain hFE
295hFE
No. of Pins
3Pins
DC Current Gain hFE Min
295hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
4.2A
Power Dissipation Pd
600mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
