Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4160T,215Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel93X4529
Re-Reel38K6388RL
Cut Tape38K6388
Your Part Number
460 In Stock
10,008 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.719 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.719 |
| 10+ | $0.441 |
| 25+ | $0.387 |
| 50+ | $0.335 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.112 |
| 6000+ | $0.106 |
| 12000+ | $0.099 |
| 18000+ | $0.094 |
| 30000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4160T,215Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel93X4529
Re-Reel38K6388RL
Cut Tape38K6388
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation270mW
Power Dissipation Pd270mW
Transistor Case StyleSOT-23
DC Collector Current1A
DC Current Gain hFE400hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency220MHz
DC Current Gain hFE Min400hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation
270mW
Transistor Case Style
SOT-23
DC Current Gain hFE
400hFE
No. of Pins
3Pins
DC Current Gain hFE Min
400hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
1A
Power Dissipation Pd
270mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
Transition Frequency
220MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
