Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4240ZXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1023RL
Cut Tape74AH1023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.480 | $7.40 |
| Total Price | $7.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.480 |
| 50+ | $0.688 |
| 100+ | $0.610 |
| 250+ | $0.559 |
| 500+ | $0.508 |
| 1000+ | $0.458 |
| 2500+ | $0.449 |
| 5000+ | $0.439 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4240ZXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1023RL
Cut Tape74AH1023
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current2A
Power Dissipation Pd650mW
Power Dissipation650mW
DC Collector Current2A
Transistor Case StyleSC-73
Transistor MountingSurface Mount
DC Current Gain hFE75hFE
No. of Pins4Pins
Transition Frequency150MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
650mW
DC Collector Current
2A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
75hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
2A
Power Dissipation
650mW
Transistor Case Style
SC-73
DC Current Gain hFE
75hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
