Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS5240XXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1030RL
Cut Tape74AH1030
Your Part Number
215 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.478 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.478 |
| 15+ | $0.308 |
| 25+ | $0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5240XXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1030RL
Cut Tape74AH1030
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current2A
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSOT-89
DC Collector Current2A
Transistor MountingSurface Mount
DC Current Gain hFE55hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min55hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation
500mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
55hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Continuous Collector Current
2A
Power Dissipation Pd
500mW
DC Collector Current
2A
DC Current Gain hFE
55hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
