Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1500+ | $0.214 |
| 4500+ | $0.209 |
| 7500+ | $0.193 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$321.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT60603PYX.Copy
Newark Part No.28AC0649
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation25W
Power Dissipation Pd25W
Transistor MountingSurface Mount
DC Current Gain hFE35hFE
Transistor Case StyleSOT-669
No. of Pins5Pins
Transition Frequency110MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
3A
Power Dissipation Pd
25W
DC Current Gain hFE
35hFE
No. of Pins
5Pins
DC Current Gain hFE Min
35hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Continuous Collector Current
3A
Power Dissipation
25W
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-669
Transition Frequency
110MHz
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for PHPT60603PYX.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
