Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMBT3904M,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK3839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.068 |
| 20000+ | $0.065 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT3904M,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK3839
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
DC Collector Current200mA
Continuous Collector Current200mA
Power Dissipation Pd260mW
Power Dissipation260mW
Transistor Case StyleSOT-883
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE100hFE
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Power Dissipation
260mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
200mA
Power Dissipation Pd
260mW
Transistor Case Style
SOT-883
No. of Pins
3Pins
DC Current Gain hFE
100hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
