Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMV213SN,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK7702
Re-Reel97K7752RL
Cut Tape97K7752
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.727 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 50+ | $0.326 |
| 100+ | $0.287 |
| 250+ | $0.252 |
| 500+ | $0.217 |
| 1000+ | $0.195 |
| 2500+ | $0.191 |
| 5000+ | $0.188 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.166 |
| 9000+ | $0.145 |
| 15000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV213SN,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK7702
Re-Reel97K7752RL
Cut Tape97K7752
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.9A
Drain Source On State Resistance0.25ohm
On Resistance Rds(on)0.213ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2W
Gate Source Threshold Voltage Max3V
Power Dissipation2W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMV213SN is a N-channel standard level enhancement-mode FET in a plastic package using TrenchMOS® technology. It is suitable for use in DC-to-DC convertors switching applications.
- Low conduction losses due to low ON-state resistance
- -55 to 150°C Junction temperature range
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.25ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.9A
On Resistance Rds(on)
0.213ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2W
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PMV213SN,215
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
