Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNE20010EXDXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel33AK3550RL
Cut Tape33AK3550
Your Part Number
3,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.644 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.644 |
| 10+ | $0.388 |
| 25+ | $0.341 |
| 50+ | $0.292 |
| 100+ | $0.245 |
| 250+ | $0.214 |
| 500+ | $0.182 |
| 1000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNE20010EXDXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel33AK3550RL
Cut Tape33AK3550
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.02V
Reverse Recovery Time25ns
Forward Surge Current25A
Operating Temperature Max175°C
Diode Case StyleCFP2-HP (SOD-323HP)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.02V
Forward Surge Current
25A
Diode Case Style
CFP2-HP (SOD-323HP)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
