Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
982 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.755 |
10+ | $0.566 |
25+ | $0.517 |
50+ | $0.468 |
100+ | $0.420 |
250+ | $0.379 |
500+ | $0.337 |
1000+ | $0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN011-30YLC,115
Newark Part No.75T8036
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id37A
Drain Source On State Resistance0.0099ohm
On Resistance Rds(on)0.0099ohm
Transistor Case StyleSC-100
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd29W
Gate Source Threshold Voltage Max1.57V
Power Dissipation29W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The PSMN011-30YLC is a N-channel enhancement-mode logic level MOSFET optimised for 4.5V gate drive utilising NextPower Superjunction technology. It is designed and qualified for use in a wide range of load switching, synchronous buck regulator, DC-to-DC converter and domestic equipment applications.
- Low parasitic inductance and resistance
- Ultra-low QG, QGD and QOSS for high system efficiencies at low and high loads
- -55 to 175°C Junction temperature range
Applications
Power Management, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
37A
On Resistance Rds(on)
0.0099ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
29W
Power Dissipation
29W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0099ohm
Transistor Case Style
SC-100
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.57V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability