Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN7R0-60YS,115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13T9554RL
Cut Tape13T9554
Your Part Number
655 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 50+ | $1.030 |
| 100+ | $0.870 |
| 250+ | $0.779 |
| 500+ | $0.688 |
| 1000+ | $0.674 |
| 2500+ | $0.660 |
| 5000+ | $0.647 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN7R0-60YS,115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13T9554RL
Cut Tape13T9554
Technical Datasheet
Drain Source Voltage Vds60V
Continuous Drain Current Id89A
Drain Source On State Resistance0.00495ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation117W
No. of Pins4Pins
Operating Temperature Max175°C
Technical Specifications
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.00495ohm
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Continuous Drain Current Id
89A
Rds(on) Test Voltage
10V
Power Dissipation
117W
Operating Temperature Max
175°C
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
