Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPUMB11,115Copy
Newark Part No.
Full Reel93X4628
Re-Reel92K8274
Cut Tape92K8274
Product RangePUMB11 Series
Your Part Number
4,849 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $7.420 | $37.10 |
| Total Price | $37.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $7.420 |
| 10+ | $4.660 |
| 25+ | $4.060 |
| 50+ | $3.460 |
| 100+ | $2.880 |
| 250+ | $2.480 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUMB11,115Copy
Newark Part No.
Full Reel93X4628
Re-Reel92K8274
Cut Tape92K8274
Product RangePUMB11 Series
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-363
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product RangePUMB11 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
10kohm
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PUMB11 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
No. of Pins
6 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
30hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PUMB11,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
