Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPXP012-30QLJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK6030
Re-Reel29AK4258RL
Cut Tape29AK4258
Product RangeTrench Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.670 | $8.35 |
| Total Price | $8.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.670 |
| 50+ | $1.040 |
| 100+ | $0.674 |
| 250+ | $0.596 |
| 500+ | $0.517 |
| 1000+ | $0.466 |
| 2500+ | $0.457 |
| 5000+ | $0.447 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.393 |
| 6000+ | $0.376 |
| 12000+ | $0.359 |
| 18000+ | $0.341 |
| 30000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPXP012-30QLJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK6030
Re-Reel29AK4258RL
Cut Tape29AK4258
Product RangeTrench Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id15.2A
Drain Source On State Resistance0.0111ohm
On Resistance Rds(on)0.0111ohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation Pd4.8W
Power Dissipation4.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0111ohm
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
10V
Power Dissipation Pd
4.8W
No. of Pins
8Pins
Product Range
Trench Series
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
15.2A
On Resistance Rds(on)
0.0111ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
4.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
