Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPXP3R7-12QUJCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.85AJ4191
Product RangeTrench Series
Your Part Number
2,251 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.040 |
| 25+ | $1.840 |
| 50+ | $1.630 |
| 100+ | $1.420 |
| 250+ | $1.290 |
| 500+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPXP3R7-12QUJCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.85AJ4191
Product RangeTrench Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id18.7A
Drain Source On State Resistance3200µohm
On Resistance Rds(on)0.0032ohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation1.8W
Power Dissipation Pd1.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
3200µohm
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
4.5V
Power Dissipation
1.8W
No. of Pins
8Pins
Product Range
Trench Series
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
18.7A
On Resistance Rds(on)
0.0032ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
Power Dissipation Pd
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
